Manufacturer Part #
NRC-AS04F11R0TRF
NRC-AS Series 0402 11 Ohm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
NIC Components NRC-AS04F11R0TRF - Product Specification
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
NIC Components NRC-AS04F11R0TRF - Technical Attributes
Attributes Table
Resistance: | 11Ω |
Rated Power: | 0.063W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0034
30,000
$0.0032
40,000
$0.0032
100,000
$0.0031
150,000+
$0.003
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel